Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0128 :: LogiLink power bank, 12,000 mAh


LOGILINK PA0128

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 12000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 155 mm
    • Width
    • 107 mm
    • Height
    • 10 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/200

This mobile power bank from LogiLink is specially designed for mobile phones and tablet PCs with high power consumption. Almost all smartphones are supported (iOS, Android, Blackberry OS and Symbian). Its small design also makes the power bank ideal for use on the go. With a capacity of 12,000 mAh, this powerful little device provides a charging current of up to 2.1 A and can charge up to two USB devices at the same time. The charging status is indicated by four LEDs.

  • Specially designed for mobile phones and tablets with high power consumption

  • Suitable for most smartphones (iOS, Android, Blackberry OS and Symbian)

  • Input: 5 V DC/2 A

  • Output: 5 V DC/1.1 A or 5 V/2.1 A

  • Capacity: 12,000 mAh

  • Charging status display via 4 LEDs

  • Can charge up to two USB devices at the same time

  • Dimensions: 155 x 107 x 10 mm

  • Colour: white




Manufacturer : LOGILINK
Factory number : PA0128
Package weight : 0.332 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 12000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 155 mm
    • Width
    • 107 mm
    • Height
    • 10 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/200
Datasheet/manual