Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0125B :: ultra slim power bank, 5000 mAh, black


LOGILINK PA0125B

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 105 mm
    • Width
    • 72 mm
    • Height
    • 13 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/198
Stylish leather textured and ultra slim size power bank, ideal for traveling.

  • Dual USB port provide power up to maximum 3 A

  • 5000 mAh lithium ion battery

  • protections against over voltage, over current, over charge and short circuit

  • input: 5 V DC / 1.5 A

  • output: 2x USB 5 V DC / 1.5 A

  • dimensions: 105 x 72 x 13 mm / 130 g

  • color: black



Manufacturer : LOGILINK
Factory number : PA0125B
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 105 mm
    • Width
    • 72 mm
    • Height
    • 13 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/198
Datasheet/manual