Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0086B :: LogiLink power bank, 20,000 mAh


LOGILINK PA0086B

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 20000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 160 mm
    • Width
    • 82 mm
    • Height
    • 23 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/197

Features:
Modern and convenient design
LED charging status display (4 segments)
Extensive protective features: overload protection, deep discharge protection, short-circuit protection
Two USB charging ports for simultaneous charging of two devices (smartphone/tablet)
Automatic shut-off at the end of the charging process
LED torch function

Technical data:
Input: 5 V DC, 2.1 A (micro USB)
Output voltage: 5 - 5.5 V DC
Output current: max. 2.1 A
Capacity: 20,000 mAh
Colour: white
Dimensions (L x W x H): 160 x 82 x 23 mm
Weight: 435 g

Included:
Power bank, charging cable, instructions



Manufacturer : LOGILINK
Factory number : PA0086B
Package weight : 0.519 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 20000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 160 mm
    • Width
    • 82 mm
    • Height
    • 23 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/197
Datasheet/manual