Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0084 :: LogiLink Power Bank, 5,000 mAh


LOGILINK PA0084

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 95 mm
    • Width
    • 43 mm
    • Height
    • 22 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/192

Features:
• Modern and handy design
• LED charging status display (4 segments)
• Extensive protective features: overload protection, deep discharge protection, short-circuit protection
• Automatic shut-off at the end of the charging process
• LED torch function

Technical data:
Input: 5 V DC, 1 A (micro USB)
Output voltage: 5 - 5.5 V DC
Output current: max. 1 A
Capacity: 5,000 mAh
Colour: white
Dimensions (L x W x H): 95 x 43 x 22 mm
Weight: 290 g

Included with delivery:
Power Bank, charging cable, instructions



Manufacturer : LOGILINK
Factory number : PA0084
Package weight : 0.174 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 95 mm
    • Width
    • 43 mm
    • Height
    • 22 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/192
Datasheet/manual