Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0064 :: LogiLink Power Bank, 2200 mAh


LOGILINK PA0064

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2200 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 91 mm
    • Width
    • 24.7 mm
    • Height
    • 24.7 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 8.14 Wh

LogiLink mini Power Bank for charging USB-chargeable devices. The ideal companion for on the go.

Features:
• Power Bank in lipstick shape
• Rechargeable lithium-ion battery, 2200 mAh
• LED indicates charging status
• Ideal for charging your smartphone on the go, anytime, anywhere
• Built-in protection against high temperatures for increased safety

Technical data:
Application: USB-chargeable devices such as smartphones
Capacity: 2200 mAh
Battery: rechargeable lithium-ion battery
Material: PC + ABS
Output: USB, DC 5 V, 1000 mA
Input: micro USB, DC 5 V, 800 mA
LED: discharging: green LED/charging: red LED
Safety: overload protection, over-discharge protection, short-circuit protection
Dimensions: 91 x 24.7 x 24.7 mm
Weight: 75 g

Included with delivery:
Mobile Power Bank, 2200 mAh, USB charging cable, user manual



Manufacturer : LOGILINK
Factory number : PA0064
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2200 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 91 mm
    • Width
    • 24.7 mm
    • Height
    • 24.7 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 8.14 Wh
Datasheet/manual