Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0050 :: LogiLink® mobile spare battery, 6000 mAh, white


LOGILINK PA0050

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 6000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 105 mm
    • Width
    • 66 mm
    • Height
    • 16 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

The LogiLink mobile spare battery is designed specifically for mobile phones and tablets with high power consumption. Almost all smartphones (iOS, Android, Blackberry OS and Symbian) are supported. Ideal for travel due to its small design. With a capacity of 6000 mAh, the little giant provides 5 V/1 A per USB output and can charge up to two USB devices at the same time. An integrated LCD indicates the charging status.

Features:
• Especially for mobile phones and tablets with high power consumption
• Suitable for almost all smartphones (iOS, Android, Blackberry OS and Symbian)
• Ideal for travel due to its small design
• Input 5 V, 500 - 1000 mA
• Output 5 V/1 A per port, total max. output: 2 A
• Capacity: 6000 mAh
• Integrated LCD screen indicates the charging status
• Can charge up to 2 USB devices at the same time (maximum total output 2 A)
• Overload, deep discharge and short-circuit protection
• Colour: white

Included with delivery:
Power Bank, USB cable, instruction manual



Manufacturer : LOGILINK
Factory number : PA0050
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 6000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 105 mm
    • Width
    • 66 mm
    • Height
    • 16 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual