0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 7333532 :: Powerbank, Softtouch, 10000 mAh, white

Item-No.: INTENSO 7333532
Colour:

€20,95




INTENSO 7333532

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 10000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 89.2 mm
    • Width
    • 61.4 mm
    • Height
    • 24 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
whiteIntenso Powerbank with Softtouch-case, 10000 mAh

With the Intenso Power Bank mobile devices such as smart phones, tablet PCs, MP3 players, digital cameras, camcorders, and a variety of electronic devices with a USB port can be charged.

  • Color: white
  • Kapazität: 10000 mAh
  • Output: 2x USB Typ A
  • Output voltage: 5 V DC / 3.1 A
  • Input: micro USB
  • overvoltage protection
  • discharge protection
  • Overcharge protection
  • Short circuit protection
  • Rechargeable lithium-ion battery


Delivery content:
Powerbank, USB-charging cable



Manufacturer : INTENSO
Factory number : 7333532
Package weight : 0.321 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 10000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 89.2 mm
    • Width
    • 61.4 mm
    • Height
    • 24 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual