Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 7333522 :: Powerbank, Softtouch, 6600 mAh, white

Item-No.: INTENSO 7333522
Colour:

€17,60




INTENSO 7333522

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 6600 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 70.6 mm
    • Width
    • 54.5 mm
    • Height
    • 23 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
whiteIntenso Powerbank with Softtouch-case, 6600 mAh

With the Intenso Power Bank mobile devices such as smart phones, tablet PCs, MP3 players, digital cameras, camcorders, and a variety of electronic devices with a USB port can be charged.

  • Color: white
  • Kapazität: 6600 mAh
  • Output: 1x USB Typ A
  • Output voltage: 5 V DC / 2.1 A
  • Input: micro USB
  • overvoltage protection
  • discharge protection
  • Overcharge protection
  • Short circuit protection
  • Rechargeable lithium-ion battery


Delivery content:
Powerbank, USB-charging cable



Manufacturer : INTENSO
Factory number : 7333522
Package weight : 0.216 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 6600 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 70.6 mm
    • Width
    • 54.5 mm
    • Height
    • 23 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual