Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 7322421 :: Power bank, 5200 mAh, silver

Item-No.: INTENSO 7322421
Colour:

€12,90




INTENSO 7322421

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • Silver
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5200 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 40 mm
    • Width
    • 85 mm
    • Height
    • 22 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

With the Intenso power bank, you can charge mobile devices such as smartphones, tablet PCs, MP3 players, digital cameras, camcorders and a wide range of electronic equipment via USB.

  • Blue LED power indicator

  • Robust and stylish aluminium enclosure

  • Over-voltage protection

  • Discharge protection

  • Overcharge protection

  • Short-circuit protection


Technical data:
Battery: 5200 mAh
Colour: silver
Output: 5.0 V DC, max. 1000 mA
Connection: micro USB
Accessories: USB charging cable
Dimensions (H x W x L): 85 x 40 x 22 mm
Weight: 125 g



Manufacturer : INTENSO
Factory number : 7322421
Package weight : 0.26 kg
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • Silver
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5200 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 40 mm
    • Width
    • 85 mm
    • Height
    • 22 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual