Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 7320525 :: Intenso Powerbank, 5200 mAh, blue

Item-No.: INTENSO 7320525
Colour:

€9,99




INTENSO 7320525

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Blue
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5200 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 95.5 mm
    • Width
    • 25 mm
    • Height
    • 42.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Charging device for smartphones, MP3 players, digital cameras, camcorders and a lot of other electronic devices with a USB connector.

Functions and Features:
  • Cell Capacity: 5200 mAh
  • Battery type: Rechargeable lithium-ion battery
  • Color: blue
  • Output port: USB A
  • Output: 5.0 V DC, max. 1.0 A
  • Input port: microUSB
  • Input: 5.0 V DC, max. 1.0 A
  • Display: Blue LED power indicator
  • Protection: overvoltage protection, discharge protection, overcharge protection, short circuit protection
  • incl. USB charging cable
  • Dimensions: 95.5 x 25 x 42.5 mm
  • Weight: 136 g


Manufacturer : INTENSO
Factory number : 7320525
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Blue
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5200 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 95.5 mm
    • Width
    • 25 mm
    • Height
    • 42.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual