reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-PBA5000 :: ICY BOX multifunction power bank with alarm clock and much more


ICY IB-PBA5000

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 88 mm
    • Width
    • 55 mm
    • Height
    • 23 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 18.5 Wh

ICY BOX IB-PBa5000 multifunction charging station with alarm clock, thermometer & calendar!

The IB-PBa5000 fits perfectly in any environment—and is great for use on the move—thanks to its stylish design and compact construction. It features a clock function with a built-in display and shows the time and alarm time, date and temperature, making it perfect for use when travelling and during outdoor activities. Is your battery flat? Charge your devices with the IB-PBa5000, when you need them the most. The product is compact and light enough to carry in almost any pocket — perfect for travelling!

Features:
  • Multifunction! - Additional battery with a charging connection, clock and alarm function, thermometer and calendar

  • Equipped with an LED display

  • Lithium-polymer battery with 5000 mAh

  • USB 5 V charging unit with 2.1 A for mobile devices such as smartphones, tablets and digital cameras

  • Rechargeable for over 500 charging cycles


Characteristics:
Colour: black
Material: aluminium/plastic (PC/ABS)
Cells: 1x lithium-polymer battery = 5000 mAh
Current output: 1x USB type A socket
Output capacity: 18.5 Wh
Output voltage: 5 V DC
Output current: max. 2.1 A
USB over-voltage protection: Trigger: 2.4 A (±0.1 A)
Load input: 1x USB micro B type socket (5 V/2 A max.)
USB short-circuit protection

Included with delivery:
Multifunction power bank IB-PBa5000, 1x USB charging cable, instructions



Manufacturer : ICYBOX
Factory number : 70809
Package weight : 0.214 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 88 mm
    • Width
    • 55 mm
    • Height
    • 23 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 18.5 Wh
Datasheet/manual