Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP FP05M SW :: Portable PowerBank - FP05M Black


130FP05MBLACK

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Lithium polymer
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 120 mm
    • Width
    • 66 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 0.161 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/192
GP PowerBank FP05M

  • capacity: 5.000 mAh


charge your phone via the GP PowerBan FP05M
Looking for a small Power Bank, which allows you to charge your smartphone or tablet, when you are traveling? The GP PowerBank FP05M (5000 mAh) delivers despite its compact format sufficient energy to fully charge two smartphones. Die FP05M ist so leistungsfähig, dass Ihre Geräte sogar zweimal schneller aufgeladen werden als über die Steckdose.

The GP PowerBank FP05M is a portable battery by GP Batteries. You can charge any smartphones.

The Power Bank can be carried easily in your pocket or purse. The Power Bank has four LEDs that indicate the charging progress and the state of charge of the power bank.



Manufacturer : GP-BATTERIES
Factory number : 130FP05MBLACK
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Lithium polymer
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 120 mm
    • Width
    • 66 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 0.161 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/192
Datasheet/manual