Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOO 44170 :: PowerBank, 4000 mAh, wireless charging function


GOO 44170

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 125 mm
    • Width
    • 111 mm
    • Height
    • 20 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
PowerBank with 4.000mAh and wireless charging function for smartphones/QI standard devices.

  • Wireless charging via induction technology (QI standard)

  • Charges up to two devices simultaneously (induction + USB)

  • Fully charges smartphones or small devices up to three times

  • Integrated LED battery status display

  • compact and powerful with 4,000 mAh



Manufacturer : GOOBAY
Factory number : 44170
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 125 mm
    • Width
    • 111 mm
    • Height
    • 20 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188