Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC M10WH-EC :: APC power bank, 10,000 mAh, white

Item-No.: APC M10WH-EC
Colour:

€28,95




APC M10WH-EC

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 10000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 145 mm
    • Width
    • 89 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 0.243 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

Trust the legendary reliability of APC — even when you're on the move.
Watch videos during your long-haul flight or listen to music outdoors when you're on the move. The lightweight and compact design of the APC mobile power pack allows you to charge your mobile devices via USB at any time — no matter whether it's a smartphone, camera or tablet PC — so you're ready for action at all times for those important moments.

Features:
• 2 USB charging ports for simultaneous charging of two devices (smartphone/tablet)
• 2.4 A charging port, ideal for tablets
• 1 A charging port, ideal for smartphones
• Automatic shut-off at the end of the charging process
• LED charging status indicator (4 segments)
• Manufacturer warranty: Two years for repair or replacement
• Including micro USB charging cable (30 cm)

Technical data:
Colour: White
Input: 5 V DC, 1.5 A (micro USB)
Output voltage: 5 - 5.5 V DC
Output current: max. 2.4 A
Output capacitance: 10,000 mAh
Dimensions (L x W x H): 14.5 x 8.9 x 1.3 cm
Weight: 243 g



Manufacturer : APC
Factory number : M10WH-EC
Package weight : 0.353 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Po
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 10000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 145 mm
    • Width
    • 89 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 0.243 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual