Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL M270DM :: Mobiltelefon, Klapphandy, Dual-SIM, große Tasten


Switel M270D Mapa

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Quad band
    • Accessory
    • Charger, battery
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.1
  • Specials
    • Talk time (max.)
    • 7 h
    • StandBy time (max.)
    • 190 h
  • Features
    • Camera
    • 0.3 MP
  • Implementation
    • Memory
    • 0 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 850 mAh
  • Measures
    • Length
    • 100 mm
    • Width
    • 50 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 102.5 g
• Dual LCD display - 2.4” + 1.77” (6,1 + 4,5 cm) color displays
• Dual SIM card function
• Big buttons with good contrast printing
• Hearing Aid compatible (M4/T4)
• Extra loud handset volume ( + 35dB)
• Extra loud ringer (+ 90dB)
• Vibration selectable for incoming call
• 3 one-touch dialing keys - M1, M2, M3
• SOS button to send out Pre-recorded emergency call
• 12 languages* talking keypad
• Menu in 12 languages*
• Announcement of up to 10 numbers from the phonebook during call
• 0,3 MP camera
• Headset socket
• Bluetooth profile for headset
• Charging in desktop cradle or via mini-USB connector
• LED torch

TECHNICAL DATA:
• Quad band GSM (850/900/1800/1900 MHz)
• 2 color displays - 2.4” + 1.77” (6,1 + 4,5 cm)
• 900 mAH Li-ion Battery
• Max. 7 hours continuous conversation / 190 hours standby

Packaging unit:
• Mobile phone, mains adapter, desktop charging cradle, Li-Ion battery, operating instructions



Manufacturer : SWITEL
Factory number : M270D MAPA
Package weight : 0.353 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Quad band
    • Accessory
    • Charger, battery
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.1
  • Specials
    • Talk time (max.)
    • 7 h
    • StandBy time (max.)
    • 190 h
  • Features
    • Camera
    • 0.3 MP
  • Implementation
    • Memory
    • 0 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 850 mAh
  • Measures
    • Length
    • 100 mm
    • Width
    • 50 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 102.5 g