Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL M190M :: Mobiltelefon, mit Notruftaste, schwarz


Switel M190 Mobile

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Accessory
    • Desk charger, battery
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.5
  • Specials
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 180 h
    • Phone book entries
    • 300
  • Features
    • Camera
    • 0.08 MP
  • Implementation
    • Memory
    • 0 GB
Quad band mobile phone - simple and easy

• Large colour display
• Big buttons
• Amplified Volume (+30dB)
• Loud ringer volume adjustable (+90dB)
• 2 SIM cards in one phone
• Vibration alarm
• Hearing aid compatible (M4/T4)
• Phonebook with 300 entries for names and numbers
• Calender, Calculator, Alarm clock
• Menu in 13 languages*
• 80K pixel camera
• LED torch

TECHNICAL DATA:
• Quad band GSM (850/900/1800/1900 Mhz)
• 6 cm (2,3”) QVGA colour display
• Headset socket
• 1000 mAH Li-ion Battery
• Max. 5 hrs. continuous conversation
• Standby up to 180 hrs.

Packaging unit:
• Mobile phone, charging cradle, mains adapter, Li-Ion battery, operating instructions



Manufacturer : SWITEL
Factory number : M190 MOBILE
Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Accessory
    • Desk charger, battery
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.5
  • Specials
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 180 h
    • Phone book entries
    • 300
  • Features
    • Camera
    • 0.08 MP
  • Implementation
    • Memory
    • 0 GB