reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL M170B :: Mobilephone


Switel M170 Bravo

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Quad band
    • Accessory
    • Charger, battery
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.5
  • Specials
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 300 h
    • Phone book entries
    • 100
  • Implementation
    • Memory
    • 0 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 800 mAh
  • Measures
    • Length
    • 112 mm
    • Width
    • 51 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 76 g
Quad band mobile phone with large buttons
• Colour display with large alphanumeric characters
• Ringer volume adjustable (+90dB)
• 9 ringtones and vibration alarm
• Phonebook with 100 entries for names and numbers
• LED to signal operating status
• Organizer / calender, alarm clock, SMS
• Voice output on pressing a key
• Menu and voice output in 12 languages*
• Emergency call button for up to 5 numbers
• LED torch function

TECHNICAL DATA:
• Quad band GSM (850/900/1800/1900 MHz)
• 4,5 cm (1,77') display diagonal
• Headset socket
• 800 mAH Li-ion Battery
• Max. 5 hrs. continuous conversation
• Standby up to 300 hrs.
• Dimensions: 112 x 51 x 15 mm, weight 76 g (incl. battery)

Packaging unit:
• Mobile phone, Mains adapter, Desktop charging cradle, Li-Ion battery, Opera- ting instructions



Manufacturer : SWITEL
Factory number : M170 BRAVO
Package weight : 0.314 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Quad band
    • Accessory
    • Charger, battery
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.5
  • Specials
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 300 h
    • Phone book entries
    • 100
  • Implementation
    • Memory
    • 0 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 800 mAh
  • Measures
    • Length
    • 112 mm
    • Width
    • 51 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 76 g