Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL M102DCL :: DUAL SIM Mobiltelefon


Switel M102D Classico

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Dual band
    • Accessory
    • Charger, battery
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.5
  • Specials
    • Talk time (max.)
    • 4 h
    • StandBy time (max.)
    • 190 h
    • Phone book entries
    • 500
  • Features
    • Camera
    • 0.3 MP
  • Implementation
    • Memory
    • 0 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 800 mAh
  • Measures
    • Length
    • 108 mm
    • Width
    • 45 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 65 g
Mobile phone - simple and easy

• Big buttons
• Vibration alarm
• Phonebook with 500 entries for names and numbers
• 2 SIM cards in one phone
• Calender, Calculator,
• Alarm clock
• Menu in 4 languages
• (D, F, I, GB)
• Photo camera
• LED torch
• Bluetooth

TECHNICAL DATA:
• Dual band GSM
• (900 / 1800 MHz)
• 4.5 cm (1,77”) colour display
• 800 mAH Li-ion Battery
• Max. 4 hrs. continuous conversation
• Standby up to 160 hrs.
• Dimensions: 108 x 45 x 12 mm
• Weight including battery 65 g

Packaging unit:
• Mobile phone, Mains adapter, Li-Ion battery, Operating instructions



Manufacturer : SWITEL
Factory number : M102D CLASSICO
Package weight : 0.223 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Dual band
    • Accessory
    • Charger, battery
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.5
  • Specials
    • Talk time (max.)
    • 4 h
    • StandBy time (max.)
    • 190 h
    • Phone book entries
    • 500
  • Features
    • Camera
    • 0.3 MP
  • Implementation
    • Memory
    • 0 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 800 mAh
  • Measures
    • Length
    • 108 mm
    • Width
    • 45 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 65 g