Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWISSTONE SX567G :: Dual SIM outdoor mobile phone


swisstone SX 567 Outdoor grau

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Grey/black
    • Technology
    • Dual band
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.5
  • Specials
    • Talk time (max.)
    • 4 h
    • StandBy time (max.)
    • 240 h
    • Phone book entries
    • 200
  • Interfaces
    • Bluetooth
    • Yes
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1000 mAh
  • Measures
    • Length
    • 118 mm
    • Width
    • 57 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 99 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/26
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

Outdoor mobile phone with IP56 certification

  • Dual SIM functionality

  • Large illuminated colour display

  • Large illuminated buttons

  • Clear layout and easy to read


The swisstone SX 567 is equipped with a colour display and a generously sized, illuminated keyboard. It has all the features you would expect from a robust mobile phone: Bluetooth, camera, FM radio, alarm function, alarm clock and calculator — in addition to IP56 certification. The phone book can store up to 200 entries.



Manufacturer : SWISSTONE
Factory number : 450062
Package weight : 0.237 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Grey/black
    • Technology
    • Dual band
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.5
  • Specials
    • Talk time (max.)
    • 4 h
    • StandBy time (max.)
    • 240 h
    • Phone book entries
    • 200
  • Interfaces
    • Bluetooth
    • Yes
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1000 mAh
  • Measures
    • Length
    • 118 mm
    • Width
    • 57 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 99 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/26
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B