Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWISSTONE SC330R :: Mobile phone, dual SIM, red


swisstone SC 330 rot

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Red
    • Technology
    • Dual band
    • Accessory
    • Charger Battery, instructions, USB cable
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.3
  • Specials
    • Talk time (max.)
    • 3 h
    • StandBy time (max.)
    • 300 h
    • Phone book entries
    • 200
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 600 mAh
  • Measures
    • Length
    • 95 mm
    • Width
    • 47 mm
    • Height
    • 16 mm
  • Weights
    • Weight
    • 74 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/21
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

GSM mobile phone in a super slim, modern design.

  • Dual SIM functionality

  • Large illuminated colour display

  • Large illuminated buttons

  • Bluetooth®

  • Hands-free functionality


GSM mobile phone in a super slim, modern design with colour display and illuminated buttons. The dual SIM functionality allows you to use two different SIM cards at the same time. This stylish phone also features a vibration alarm and Bluetooth functionality, as well as a phone book with space for up to 200 entries, an alarm function, calculator and support for wireless hands-free systems.



Manufacturer : SWISSTONE
Factory number : 450033
Package weight : 0.185 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Red
    • Technology
    • Dual band
    • Accessory
    • Charger Battery, instructions, USB cable
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.3
  • Specials
    • Talk time (max.)
    • 3 h
    • StandBy time (max.)
    • 300 h
    • Phone book entries
    • 200
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 600 mAh
  • Measures
    • Length
    • 95 mm
    • Width
    • 47 mm
    • Height
    • 16 mm
  • Weights
    • Weight
    • 74 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/21
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual