Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DORO PRIMO 413BL :: GSM mobile phone

Item-No.: DORO PRIMO 413BL
Colour:

€65,95




Primo 413 by Doro - blau

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Blue
    • Technology
    • Triband
    • Accessory
    • Charging station, headset, USB cable
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.1
  • Specials
    • Talk time (max.)
    • 4 h
    • StandBy time (max.)
    • 190 h
    • Phone book entries
    • 300
    • Specification
    • Mobile phone for seniors
  • Features
    • Camera
    • 2.0 MP
  • Interfaces
    • Bluetooth
    • 3.0
    • Connection
    • Headset port
  • Implementation
    • Memory
    • 0.128 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1050 mAh
  • Measures
    • Length
    • 102 mm
    • Width
    • 50 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 115 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

Large-button clamshell mobile phone with desktop charger
• SOS function
• 3 speed-dial buttons
• 2-MP camera
• Listen to football commentaries (e.g. during league matches)
• Listen to messages
• MicroSD memory card slot (up to 32 GB)
• Connectors: micro USB + 3.5-mm headset connection


Primo by Doro products are designed for people who are not looking for a smartphone. These products are - like all Doro products - easy to use and yet equipped with the most important features. They combine attractive designs and colours, excellent functionality and quality.



Manufacturer : DORO
Factory number : PRIMO 413
Package weight : 0.357 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Blue
    • Technology
    • Triband
    • Accessory
    • Charging station, headset, USB cable
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.1
  • Specials
    • Talk time (max.)
    • 4 h
    • StandBy time (max.)
    • 190 h
    • Phone book entries
    • 300
    • Specification
    • Mobile phone for seniors
  • Features
    • Camera
    • 2.0 MP
  • Interfaces
    • Bluetooth
    • 3.0
    • Connection
    • Headset port
  • Implementation
    • Memory
    • 0.128 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1050 mAh
  • Measures
    • Length
    • 102 mm
    • Width
    • 50 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 115 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B