Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DORO PRIMO 366SW :: GSM mobile phone, black

Item-No.: DORO PRIMO 366SW
Colour:

€44,95




Primo 366 by Doro schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Triband
    • Accessory
    • Charging station, power supply unit, battery
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.84
  • Specials
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 280 h
    • Phone book entries
    • 250
  • Features
    • Camera
    • 0.3 MP
  • Interfaces
    • Bluetooth
    • 3.0
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1000 mAh
  • Measures
    • Length
    • 120 mm
    • Width
    • 59 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 87 g
Easy-to-use mobile phone with large buttons and icons and a large display.

This user-friendly mobile phone has a keypad that makes day-to-day calling and texting easy, a camera for capturing special moments and a long battery life — all at a very attractive price.

The Doro Primo™ 366 has a large colour display, a soft-touch finish for improved grip and a table-top charging station. Its features include an FM radio, practical speed-dial buttons, a torch and an easy-to-use hands-free function.

  • Standby time up to 12 days
  • Practical emergency button for peace of mind
  • Take and send photos
  • FM radio



Manufacturer : DORO
Factory number : 360080
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Black
    • Technology
    • Triband
    • Accessory
    • Charging station, power supply unit, battery
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.84
  • Specials
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 280 h
    • Phone book entries
    • 250
  • Features
    • Camera
    • 0.3 MP
  • Interfaces
    • Bluetooth
    • 3.0
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1000 mAh
  • Measures
    • Length
    • 120 mm
    • Width
    • 59 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 87 g
Datasheet/manual