Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DORO PRIMO 366SI :: GSM mobile phone, silver

Item-No.: DORO PRIMO 366SI
Colour:

€44,95




Primo 366 by Doro silber

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Silver
    • Technology
    • Triband
    • Accessory
    • Charging station, power supply unit, battery
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.84
  • Specials
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 280 h
    • Phone book entries
    • 250
  • Features
    • Camera
    • 0.3 MP
  • Interfaces
    • Bluetooth
    • 3.0
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1000 mAh
  • Measures
    • Length
    • 120 mm
    • Width
    • 59 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 87 g

Large key mobile with table-top charging station

  • Standby time up to 12 days

  • Emergency call button

  • Bluetooth®

  • Torch

  • FM radio


The Primo™ 366 by Doro has a 2.3 inch TFT display and a generously proportioned, illuminated keyboard. It has all the functions you would expect of a conventional mobile phone: Bluetooth, camera, FM radio, torch, alarm function, alarm clock and calculator. A little innovation is that the actual SOS button on the rear of the mobile takes on the function of a direct hands free button if it is not required. The phone book can store up to 250 entries and includes an ICE (In Case of Emergency) function. This enables you to save key information about blood group, illnesses and medicines, which could be life saving in the event of an accident. The SOS function can be used to store five numbers to be called in an emergency



Manufacturer : DORO
Factory number : 360082
Package weight : 0.279 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Silver
    • Technology
    • Triband
    • Accessory
    • Charging station, power supply unit, battery
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.84
  • Specials
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 280 h
    • Phone book entries
    • 250
  • Features
    • Camera
    • 0.3 MP
  • Interfaces
    • Bluetooth
    • 3.0
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1000 mAh
  • Measures
    • Length
    • 120 mm
    • Width
    • 59 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 87 g
Datasheet/manual