Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DORO PRIMO 215BE :: GSM mobile phone/beige

Item-No.: DORO PRIMO 215BE
Colour:

€34,95




Doro Primo 215 beige

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Beige
    • Technology
    • Dual band
    • Accessory
    • Ladestation, Netzteil, Headset, Akku
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.3
  • Specials
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 240 h
    • Phone book entries
    • 250
  • Interfaces
    • Bluetooth
    • 3.0
    • Connection
    • Headset port
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1000 mAh
  • Measures
    • Length
    • 110 mm
    • Width
    • 51 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 83 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

Large-button mobile phone with desktop charger Large illuminated colour display and illuminated keypad, emergency call button on the back (5 numbers)

• Bluetooth® function
• FM radio
• Strong vibration alarm
• 250 phonebook entries
• Pocket torch

Standby: up to 10 days, talk time: up to 5 hours, includes desktop charger



Manufacturer : DORO
Factory number : 360030
Package weight : 0.314 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Beige
    • Technology
    • Dual band
    • Accessory
    • Ladestation, Netzteil, Headset, Akku
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.3
  • Specials
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 240 h
    • Phone book entries
    • 250
  • Interfaces
    • Bluetooth
    • 3.0
    • Connection
    • Headset port
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 1000 mAh
  • Measures
    • Length
    • 110 mm
    • Width
    • 51 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 83 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual