Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DORO 5030G :: GSM Mobilphone, graphit

Item-No.: DORO 5030G
Colour:

€36,90




Doro 5030 graphit

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Graphite
    • Technology
    • Triband
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.3
  • Specials
    • Talk time (max.)
    • 9 h
    • StandBy time (max.)
    • 530 h
    • Phone book entries
    • 100
  • Interfaces
    • Bluetooth
    • 3.0
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 800 mAh
  • Measures
    • Length
    • 117 mm
    • Width
    • 53 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 78 g
Easy mobile phone with torch
Enjoy an easy to use mobile phone with great sound, practical features and a keypad that makes everyday calling and texting delightfully simple - all at a great price.

Doro 5030 is a good-looking phone bringing you widely spaced, convex keys, predictive text, direct memories and an SMS button for easy dialling and texting. A crisp colour display and enhanced sound simplify usage even more. Other practical features include a torch, reminders, wake-up alarm, vibrating ringer and Assistance button.

  • Extra loud and clear sound
  • Separated, high contrast keys
  • Assistance button for extra safety



Manufacturer : DORO
Factory number : 380424
Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone
    • Colour
    • Graphite
    • Technology
    • Triband
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 4.3
  • Specials
    • Talk time (max.)
    • 9 h
    • StandBy time (max.)
    • 530 h
    • Phone book entries
    • 100
  • Interfaces
    • Bluetooth
    • 3.0
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 800 mAh
  • Measures
    • Length
    • 117 mm
    • Width
    • 53 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 78 g
Datasheet/manual