0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0121 ::


LOGILINK PA0121

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle bracket
    • Assembly
    • Universal
    • Technology
    • With cigarette lighter plug with 2x USB
    • Colour
    • Black
  • Specials
    • Specification
    • 15.5 watt
  • Weights
    • Weight
    • 103 g
  • Electrical values
    • Operating voltage
    • 12-24 V
  • Measures
    • Width
    • 60 - 87 mm
    • Height
    • 274 mm
    • Depth
    • 82 mm
LogiLink® Smartphone Car Holder and Charger with 2 USB Ports, 15.5W

LogiLinks Universal Car and truck loading adapter invites you to operate up to two devices compatible with USB power supply. The adapter fits into the standard cigarette lighter port in your car or truck. For safety the adapter has a built-in surge protection.

  • Input: 12-24V DC
  • Output: 5V/3.1A (15.5W) max
  • Connection: 2x USB-port
  • Suitable for Smartphones with 60-87 mm
  • Over current and over voltage protection
  • 360° adjustable holder
  • Size: 274 x 82 x 65 mm
  • Weight: 103g
  • Color: Black



Manufacturer : LOGILINK
Factory number : PA0121
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle bracket
    • Assembly
    • Universal
    • Technology
    • With cigarette lighter plug with 2x USB
    • Colour
    • Black
  • Specials
    • Specification
    • 15.5 watt
  • Weights
    • Weight
    • 103 g
  • Electrical values
    • Operating voltage
    • 12-24 V
  • Measures
    • Width
    • 60 - 87 mm
    • Height
    • 274 mm
    • Depth
    • 82 mm