Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-CSSPCH300 :: Universal smartphone car holder


KN-CSSPCH300

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle bracket
    • Assembly
    • Universal
Mount your PDA, smartphone or MP3 player solidly in your car with this universal smartphone holder. The holder is very easy to mount and will hold your equipment firmly. The holder is 360° rotatable, 90° tiltable and is also adjustable.


Manufacturer : KÖNIG
Factory number : CSSPCH300
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle bracket
    • Assembly
    • Universal
Datasheet/manual