Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-CSSPCH100 :: Universal smartphone car holder


KN-CSSPCH100

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle bracket
    • Assembly
    • Universal
This universal smartphone holder is suitable for all smartphones with a screen size of 3.5 – 5.3”. It has a patented suction cup that enables you to mount the holder on almost every surface, for example on your dashboard or windscreen.

Features:
  • Suitable for all 3.5 - 5.3" smartphones

  • Easy to attach and detach

  • Leaves no residue

  • Suitable for almost every surface thanks to the patented suction cup

  • Clean the suction cup with water to make it sticky again



Manufacturer : KÖNIG
Factory number : CSSPCH100
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle bracket
    • Assembly
    • Universal
Datasheet/manual