Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM SP-278 :: Screen protector for iPhone 7


Just Mobile Xkin™ Tempered Glass for iPhone 7

  • Product Description
  • Technical information
  • General
    • Type
    • Protective film for display
    • Design
    • For iPhone 7
    • Material
    • Tempered Glass

  • Protects against scratches and wear

  • Surface hardness of 9H

  • Oil and water-resistant against fingerprints

  • Easy to apply, easy to clean

  • Rounded corners to match the iPhone 7 design



Just Mobile Xkin™ Tempered Glass is a super-thin, super-tough screen protector for the iPhone 7. This protective film has a special scratch resistance (surface hardness H9), which also prevents scratches from sharp-edged objects.

Xkin™ Tempered Glass has an oil and water-resistant anti-fingerprint coating so that fingerprints on the film are hardly visible and easy to clean.

This almost invisible protective film ensures the iPhone 7's display is safely protected.

The rounded edges of the iPhone 7 display mean the majority of the display is covered by Xkin™ Tempered Glass, except for the curved edges. This prevents dirt from collecting at the edges of the screen protector and stops the formation of bubbles. This means the screen protector cannot come loose from the edges, so it lasts longer.



Manufacturer : JUST MOBILE
Factory number : SP-278
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective film for display
    • Design
    • For iPhone 7
    • Material
    • Tempered Glass
Datasheet/manual