Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM PC-179MB :: Self-mending case, iPhone 7 Plus, matte black

Item-No.: JM PC-179MB
Colour:

€29,95




Just Mobile TENC™ matt schwarz für iPhone 7 Plus

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Design
    • For iPhone 7 Plus
    • Colour
    • Matt black
    • Material
    • Polycarbonate

  • Slim design, lightweight and transparent

  • Encompasses the complete iPhone for optimum protection

  • Special coating means light scratches disappear without a trace

  • Flexible material with textured finish

  • 10x better abrasion resistance (compared with transparent cases without auto-healing coating)


Just Mobile TENC™ is a masterwork of technical virtuosity — a near-invisible, self-mending case for iPhone 7 Plus.

Crafted in flexible polycarbonate with a next-generation self-healing coating, this case offers high transparency and very high abrasion resistance. Superficial scratches on the case disappear as if by magic.

Just Mobile TENC™ contours perfectly to the curved edges of the iPhone and frames the screen. All the control elements and connections are accessible at all times, without having to remove the iPhone from the case.

  • Delivery does not include any smartphone that may be shown




Manufacturer : JUST MOBILE
Factory number : PC-179MB
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Design
    • For iPhone 7 Plus
    • Colour
    • Matt black
    • Material
    • Polycarbonate
Datasheet/manual