Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIP-C IP6P SW :: Flip case for iPhone 6 Plus, black


FLIP-C IP6P SW

  • Product Description
  • Technical information
  • General
    • Type
    • Flipcase
    • Design
    • For iPhone 6 Plus
    • Colour
    • Black
    • Material
    • Leatherette

Flip case for iPhone with practical magnetic lock to protect against scratches and other damage.
The smartphone can be used inside the protective case.

Product details:
• Practical magnetic lock
• Suitable for iPhone 6 Plus



Manufacturer : KÖNIG
Factory number : CSFCIPH655BL
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flipcase
    • Design
    • For iPhone 6 Plus
    • Colour
    • Black
    • Material
    • Leatherette
Datasheet/manual