Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOOK-C IP6P WS :: iPhone 6P BookCase with card slot, white

Item-No.: BOOK-C IP6P WS
Colour:

€9,95



Bargain Item!
Limited amount available.

BOOK-C IP6P WS

  • Product Description
  • Technical information
  • General
    • Type
    • Bookcase
    • Design
    • For iPhone 6 Plus
    • Colour
    • White
    • Material
    • Leatherette

BookCase for iPhone to protect against scratches and other damage.
The smartphone can be used inside the protective case.
The case features two compartments for credit cards and other documents, so that you can keep your important items in one place.

Product details:
• Credit card slots
• Suitable for iPhone 6 Plus



Manufacturer : KÖNIG
Factory number : CSWBIPH655WH
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bookcase
    • Design
    • For iPhone 6 Plus
    • Colour
    • White
    • Material
    • Leatherette
Datasheet/manual