Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOOK-C IP6P SW :: iPhone 6P BookCase with card slot, black

Item-No.: BOOK-C IP6P SW
Colour:

€11,90




BOOK-C IP6P SW

  • Product Description
  • Technical information
  • General
    • Type
    • Bookcase
    • Design
    • For iPhone 6 Plus
    • Colour
    • Black
    • Material
    • Leatherette

BookCase for iPhone to protect against scratches and other damage.
The smartphone can be used inside the protective case.
The case features two compartments for credit cards and other documents, so that you can keep your important items in one place.

Product details:
• Credit card slots
• Suitable for iPhone 6 Plus



Manufacturer : KÖNIG
Factory number : CSWBIPH655BL
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bookcase
    • Design
    • For iPhone 6 Plus
    • Colour
    • Black
    • Material
    • Leatherette
Datasheet/manual