• Pole number
  • Assembly

  • Content spacing

  • Load limit

  • Length


  • Minimodul-Connectors

  • page :
  •  1 - 16 of  20  items. 
 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    Without a guide collar

  • Pole number:

    4

  • Assembly:

    Straight. stackable

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    2.5 mm

  • Width:

    9.0 mm

  • Height:

    14.5 mm

  • Temperatur max.:

    -40 … +110

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    Without a guide collar

  • Pole number:

    5

  • Assembly:

    Straight. stackable

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    2.5 mm

  • Width:

    11.5 mm

  • Height:

    14.5 mm

  • Temperatur max.:

    -40 … +110

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    Without a guide collar

  • Pole number:

    6

  • Assembly:

    Straight. stackable

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    2.5 mm

  • Width:

    14.0 mm

  • Height:

    14.5 mm

  • Temperatur max.:

    -40 … +110

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    Without a guide collar

  • Pole number:

    7

  • Assembly:

    Straight. stackable

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    2.5 mm

  • Width:

    16.5 mm

  • Height:

    14.5 mm

  • Temperatur max.:

    -40 … +110

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    Without a guide collar

  • Pole number:

    8

  • Assembly:

    Straight. stackable

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    2.5 mm

  • Width:

    19.0 mm

  • Height:

    14.5 mm

  • Temperatur max.:

    -40 … +110

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    With guide collar + latch

  • Pole number:

    10

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    14.5 mm

  • Width:

    24.0 mm

  • Height:

    2.5 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.002 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    With guide collar + latch

  • Pole number:

    12

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    14.5 mm

  • Width:

    29.0 mm

  • Height:

    2.5 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.003 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    With guide collar + latch

  • Pole number:

    2

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Width:

    7.9 mm

  • Height:

    22.5 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    With guide collar + latch

  • Pole number:

    3

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    14.5 mm

  • Width:

    6.5 mm

  • Height:

    2.5 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    With guide collar + latch

  • Pole number:

    4

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    14.5 mm

  • Width:

    9.0 mm

  • Height:

    2.5 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    With guide collar + latch

  • Pole number:

    5

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    14.5 mm

  • Width:

    11.5 mm

  • Height:

    2.5 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    With guide collar + latch

  • Pole number:

    6

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    14.5 mm

  • Width:

    14.0 mm

  • Height:

    2.5 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    With guide collar + latch

  • Pole number:

    8

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    14.5 mm

  • Width:

    19.0 mm

  • Height:

    2.5 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    With guide collar + latch

  • Pole number:

    12

  • Assembly:

    Angled

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    24.75 mm

  • Width:

    34.7 mm

  • Height:

    5.0 mm

  • Temperatur max.:

    -40 … +110

  • Protection class:

    UL 94 V0

Weight incl.:

0.002 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    With guide collar + latch

  • Pole number:

    2

  • Assembly:

    Angled

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    24.75 mm

  • Width:

    7.9 mm

  • Height:

    5.0 mm

  • Temperatur max.:

    -40 … +110

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Mini module PCB connector

  • Specification:

    Contact strip, single-row

  • Connection:

    With guide collar + latch

  • Pole number:

    3

  • Assembly:

    Angled

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 5 A

  • Length:

    24.75 mm

  • Width:

    10.2 mm

  • Height:

    5.0 mm

  • Temperatur max.:

    -40 … +110

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg