Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K57FL-8 :: VISATON miniature speaker, 5.7 cm, 8 ohm


VIS K57FL-8

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K57FL
    • Noise
    • 83 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 350 Hz
    • Frequency range
    • 220 … 16000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W

5.7 cm (2.2") miniature loudspeaker with plastic membrane (Mylar) and metal basket.
Extremely flat design, therefore suitable for signal output in devices and equipment with limited installation depth.
Connected via the rear-mounted solder points.

• Rated power/music power: 1 W/2 W
• Impedance: 8 ohm
• Transmission range (-10 dB): 220 - 16,000 Hz
• Mean sound pressure level: 83 dB (1 W/1 m)
• Resonance frequency: 350 Hz
• Voice coil diameter: 14 mm
• Winding height: 1.5 mm
• Baffle opening: 52 mm
Net weight: 0.031 kg



Manufacturer : VISATON
Factory number : 2952
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K57FL
    • Noise
    • 83 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 350 Hz
    • Frequency range
    • 220 … 16000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W
Datasheet/manual