0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K57C-8 :: VISATON miniature speaker, 5.7 cm, 8 ohm


VIS K57C-8

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 57C
    • Noise
    • 87 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 550 Hz
    • Frequency range
    • 350 … 6800 Hz
    • Performance
    • 2 W
    • Music power rating
    • 3 W
5.7-cm (2.2") miniature speaker with waterproof, transparent Mylar membrane and neodymium magnet.
Very light. Low overall height.
Good speech intelligibility.

Applications
• Outdoor use and in difficult environmental conditions.
• Suitable as control speaker in electronic equipment.

Rated power/music power: 2 W / 3 W
Impedance: 8 ohm
Transmission range (-10 dB): 350 - 6800 Hz
Mean sound pressure level: 87 dB (1 W/1 m)
Resonant frequency: 550 Hz
Voice coil diameter: 14 mm
Winding height: 2 mm
Net weight: 0.031 kg



Manufacturer : VISATON
Factory number : 2907
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 57C
    • Noise
    • 87 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 550 Hz
    • Frequency range
    • 350 … 6800 Hz
    • Performance
    • 2 W
    • Music power rating
    • 3 W
Datasheet/manual