0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K50WP-16 :: VISATON miniature speaker, 5 cm, 16 ohm, IP 65


VIS K50WP-16

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • K 50WP
    • Noise
    • 84 dB
  • Electrical values
    • Impedance
    • 16 Ohm
    • Resonance frequency
    • 300 Hz
    • Frequency range
    • 180 - 17000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 3 W
5 cm (2") miniature speaker with plastic basket and plastic diaphragm.
Wide frequency range and good speech intelligibility.
Ideal for use outdoors and in difficult environmental conditions (e.g. moisture).

Applications
• Control speaker for electronic devices
• Outdoor control speaker

Characteristics
• Weatherproof
• UV-resistant
• Plastic: ABS (basket; UL 94: HB), Mylar (diaphragm)
• Functions in cold conditions in accordance with EN 60068-2-1/EN 50155

• Rated power/music power: 2 W/3 W
• Impedance: 16 ohm
• Frequency range (-10 dB): 180 - 17,000 Hz
• Mean sound pressure level: 84 dB (1 W/1 m)
• Resonant frequency: 300 Hz
• Voice coil diameter: 10 mm Ø
• Winding height: 2.5 mm
• Baffle opening: 46 mm Ø
• Protection class: IP 65
• Temperature range: -40 - 80 °C
• Net weight: 0.014 kg



Manufacturer : VISATON
Factory number : 2917
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • K 50WP
    • Noise
    • 84 dB
  • Electrical values
    • Impedance
    • 16 Ohm
    • Resonance frequency
    • 300 Hz
    • Frequency range
    • 180 - 17000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 3 W
Datasheet/manual