Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K50FL-16 :: VISATON miniature speaker, 5 cm, 16 ohm, IP 65


VIS K50FL-16

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • K 50FL
    • Noise
    • 80 dB
  • Electrical values
    • Impedance
    • 16 Ohm
    • Resonance frequency
    • 340 Hz
    • Frequency range
    • 150 … 20000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W

5 cm (2") miniature speaker with plastic diaphragm.
Extremely flat design. Good speech intelligibility.

Applications:
• Signal output in devices and equipment of all kinds, where limited space is available.
• Suitable for use outdoors and in difficult environmental conditions.

• Rated power/music power: 1 W / 2 W
• Impedance: 8 Ohm
• Transmission range (-10 dB): 150 - 20,000 Hz
• Mean sound pressure level: 80 dB (1 W/1 m)
• Resonance frequency: 340 Hz
• Voice coil diameter: 13 mm Ø
• Winding height: 2 mm
• Protection class: IP 65
• Temperature range: -40 - 70°C
• Baffle opening: 46 mm Ø
• Net weight: 0.014 kg



Manufacturer : VISATON
Factory number : 2949
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • K 50FL
    • Noise
    • 80 dB
  • Electrical values
    • Impedance
    • 16 Ohm
    • Resonance frequency
    • 340 Hz
    • Frequency range
    • 150 … 20000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W
Datasheet/manual