Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K50-50 :: VISATON miniature speaker 5 cm, IP 65, 50 Ohm


VIS K50-50

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 50
    • Noise
    • 83 dB
  • Electrical values
    • Impedance
    • 50 Ohm
    • Resonance frequency
    • 500 Hz
    • Frequency range
    • 250 - 12000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 3 W
5 cm (2") miniature speaker with plastic diaphragm and metal basket.
Small size, making it ideal for signal output in devices and equipment that have very little space available.

Applications
• Voice and signal output in devices and equipment for indoor and outdoor use

Characteristics
• Plastic: Mylar (membrane)
• Functions in cold conditions in accordance with EN 60068-2-1/EN 50155
• Metal version
• UV-resistant

• Rated power/music power: 2 W/3 W
• Impedance: 50 ohm
• Frequency range (-10 dB): 250 - 12,000 Hz
• Mean sound pressure level: 83 dB (1 W/1 m)
• Resonant frequency: 500 Hz
• Voice coil diameter: 14 mm Ø
• Winding height: 3 mm
• Baffle opening: 45 mm Ø
• Net weight: 0.05 kg
• Protection type: IP 65
• Temperature range: -40 - 80°C



Manufacturer : VISATON
Factory number : 2899
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 50
    • Noise
    • 83 dB
  • Electrical values
    • Impedance
    • 50 Ohm
    • Resonance frequency
    • 500 Hz
    • Frequency range
    • 250 - 12000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 3 W
Datasheet/manual