Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K45-8 :: VISATON miniature speaker, 4.5 cm, 8 ohm


VIS K45-8

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 45
    • Noise
    • 83 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 520 Hz
    • Frequency range
    • 300 … 14000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W

4.5 cm (1.8") miniature loudspeaker with plastic membrane (Mylar) and metal basket.
Small size, making it ideal for signal output in devices and equipment that have very little space available.

• Rated power/music power: 1 W / 2 W
• Impedance: 8 ohm
• Transmission range (-10 dB): 300 - 14000 Hz
• Mean sound pressure level: 83 dB (1 W/1 m)
• Resonance frequency: 520 Hz
• Upper pole plate height: 1.5 mm
• Voice coil diameter: 14 mm
• Winding height: 2.5 mm
• Baffle opening: 41.5 mm
• Net weight: 0.046 kg



Manufacturer : VISATON
Factory number : 2849
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 45
    • Noise
    • 83 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 520 Hz
    • Frequency range
    • 300 … 14000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W
Datasheet/manual