0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K40SQ-8 :: VISATON miniature speaker, 4.0 cm, 8 ohm


VIS K40SQ-8

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 40SQ
    • Noise
    • 83 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 520 Hz
    • Frequency range
    • 300 … 20000 Hz
    • Performance
    • 0.5 W
    • Music power rating
    • 1 W
4 cm (1.6") miniature loudspeaker with plastic membrane (Mylar) and metal basket.
Small size, making it ideal for signal output in devices and equipment that have very little space available.

• Rated power/music power: 0.5 W / 1 W
• Impedance: 8 Ohm
• Transmission range (-10 dB): 300 - 20,000 Hz
• Mean sound pressure level: 83 dB (1 W/1 m)
• Resonance frequency: 520 Hz
• Voice coil diameter: 13.7 mm Ø
• Winding height: 1.8 mm
• Baffle opening: 35 mm Ø
• Net weight: 0.014 kg



Manufacturer : VISATON
Factory number : 2846
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 40SQ
    • Noise
    • 83 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 520 Hz
    • Frequency range
    • 300 … 20000 Hz
    • Performance
    • 0.5 W
    • Music power rating
    • 1 W
Datasheet/manual