Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K40-8 :: VISATON miniature speaker, 4.0 cm, 8 ohm


VIS K40-8

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 40
    • Noise
    • 83 dB
    • Design
    • Plastic membrane, metal basket
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 520 Hz
    • Frequency range
    • 350 … 6000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W

4-cm (1.6") miniature speaker with plastic membrane and metal basket.
Extremely compact, making it ideal for signal output in devices and equipment that have very little space available.

Applications:
• Voice and signal output in devices and equipment for indoor and outdoor use

• Rated power/music power: 1 W/2 W
• Impedance: 8 ohm
• Transmission range (-10 dB): 350 - 6000 Hz
• Mean sound pressure level: 83 dB (1 W/1 m)
• Resonance frequency: 520 Hz
• Voice coil diameter: 13.5 mm Ø
• Winding height: 1.8 mm
• Baffle opening: 36.5 mm Ø
• Net weight: 0.01 kg



Manufacturer : VISATON
Factory number : 2840
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 40
    • Noise
    • 83 dB
    • Design
    • Plastic membrane, metal basket
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 520 Hz
    • Frequency range
    • 350 … 6000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W
Datasheet/manual