Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K36WP-8 :: VISATON miniature speaker, 3.6 cm, 8 ohm


VIS K36WP-8

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 36WP
    • Noise
    • 77 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 550 Hz
    • Frequency range
    • 300 … 20000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W

3.6-cm (1.4") miniature speaker with plastic basket and plastic membrane.
Balanced frequency response and good speech intelligibility.
Ideal for outdoor use and in difficult environmental conditions (e.g. moisture).
• Plastic: ABS (basket; UL 94: HB: Mylar (membrane)
• Functions in cold conditions in accordance with EN 60068-2-1/EN 50155

• Rated power/music power: 1 W / 2 W
• Impedance: 8 ohm
• Transmission range (-10 dB): 300 - 20,000 Hz
• Mean sound pressure level: 77 dB (1 W/1 m)
• Resonance frequency: 550 Hz
• Upper pole plate height: 2 mm
• Voice coil diameter: 10 mm Ø
• Winding height: 2 mm
• Baffle opening: 31 mm Ø
• Net weight: 0.006 kg



Manufacturer : VISATON
Factory number : 2912
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 36WP
    • Noise
    • 77 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 550 Hz
    • Frequency range
    • 300 … 20000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W
Datasheet/manual