0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K28WP-50 :: VISATON miniature speaker, 2.8 cm, 50 ohm


VIS K28WP-50

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 28WP
    • Noise
    • 75 dB
  • Electrical values
    • Impedance
    • 50 Ohm
    • Resonance frequency
    • 700 Hz
    • Frequency range
    • 300 … 20000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W
2.8 cm (1.1") miniature speaker with plastic diaphragm (Mylar).
Balanced frequency response and good speech intelligibility.
Ideal for use in very small devices.

Applications
• Control speaker for electronic devices

Characteristics
• Functions in cold conditions in accordance with EN 60068-2-1/EN 50155

• Rated power/music power: 1 W/2 W
• Impedance: 50 ohm
• Frequency range (-10 dB): 300 - 20,000 Hz
• Mean sound pressure level: 75 dB (1 W/1 m)
• Resonant frequency: 700 Hz
• Voice coil diameter: 10 mm Ø
• Winding height: 2 mm
• Baffle opening: 21 mm Ø
• Net weight: 0.007 kg



Manufacturer : VISATON
Factory number : 2910
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 28WP
    • Noise
    • 75 dB
  • Electrical values
    • Impedance
    • 50 Ohm
    • Resonance frequency
    • 700 Hz
    • Frequency range
    • 300 … 20000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W
Datasheet/manual