reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K28.40-8 :: VISATON miniature speaker/2.8 x 4 cm, 8 ohm


VIS K28.40-8

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 28.40
    • Noise
    • 79 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 450 Hz
    • Frequency range
    • 230 … 20000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 3 W

2.8 x 4 cm (1.1" x 1.6") small loudspeaker with paper membrane and rectangular plastic basket.
Compact thanks to neodymium drive.
A very good linear transmission response is achieved on account of the excellent way in which the different components interact.
Connected via the rear-mounted solder points.

• Rated power/music power: 2 W / 3 W
• Impedance: 8 Ohm
• Transmission range (-10 dB): 230 - 20,000 Hz
• Mean sound pressure level: 79 dB (1 W/1 m)
• Resonance frequency: 450 Hz
• Voice coil diameter: 14 mm Ø
• Winding height: 3 mm
• Baffle opening: 26 x 37 mm diameter
• Net weight: 0.014 kg



Manufacturer : VISATON
Factory number : 2945
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 28.40
    • Noise
    • 79 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 450 Hz
    • Frequency range
    • 230 … 20000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 3 W
Datasheet/manual