Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K23SQ-8 :: VISATON miniature speaker 2.3 cm, 8 ohm


VIS K23SQ-8

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 23SQ
    • Noise
    • 74 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 530 Hz
    • Frequency range
    • 300 … 19000 Hz
    • Performance
    • 0.5 W
    • Music power rating
    • 1 W

2.3-cm (0.9") miniature speaker with plastic membrane and square plastic basket with four mounting holes.

Applications:
• Voice and signal output in devices and equipment for indoor and outdoor use
• Modelling

• Rated power/music power: 0.5 W / 1 W
• Impedance: 8 Ohm
• Transmission range (-10 dB): 300 - 19000 Hz
• Mean sound pressure level: 74 dB (1 W/1 m)
• Resonance frequency: 530 Hz
• Voice coil diameter: 12 mm
• Winding height: 1.5 mm
• Baffle opening: 22.5 mm Ø
• Net weight: 0.005 kg



Manufacturer : VISATON
Factory number : 2826
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 23SQ
    • Noise
    • 74 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 530 Hz
    • Frequency range
    • 300 … 19000 Hz
    • Performance
    • 0.5 W
    • Music power rating
    • 1 W
Datasheet/manual