Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K23PC-8 :: VISATON miniature speaker, 2.3 cm


VIS K23PC-8

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 23PC
    • Noise
    • 73 dB
    • Temperature range
    • -25 … +70
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 1740 Hz
    • Frequency range
    • 900 … 16000 Hz
    • Performance
    • 0.2 W
    • Music power rating
    • 0.5 W

2.3-cm (0.9") miniature speaker to mount on printed circuit boards.

Applications:
- Signal output in machines or devices



Manufacturer : VISATON
Factory number : 2823
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 23PC
    • Noise
    • 73 dB
    • Temperature range
    • -25 … +70
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 1740 Hz
    • Frequency range
    • 900 … 16000 Hz
    • Performance
    • 0.2 W
    • Music power rating
    • 0.5 W
Datasheet/manual