0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K23-8 :: VISATON miniature speaker 2.3 cm, 8 ohm


VIS K23-8

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 23
    • Noise
    • 79 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 750 Hz
    • Frequency range
    • 420 … 20000 Hz
    • Performance
    • 0.3 W
    • Music power rating
    • 0.5 W
2.3 cm (0.9") miniature loudspeaker with Mylar membrane and round metal basket.
Compact, therefore suitable for signal output in devices where little space is available.
Connected via the rear-mounted solder points.

• Rated power/music power: 0.3 W / 0.5 W
• Impedance: 8 Ohm
• Transmission range (-10 dB): 420 - 20,000 Hz
• Mean sound pressure level: 89 dB (1 W/1 m)
• Resonance frequency: 750 Hz
• Voice coil diameter: 10.4 mm
• Winding height: 1.5 mm
• Baffle opening: 21 mm Ø
• Net weight: 0.004 kg



Manufacturer : VISATON
Factory number : 2820
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 23
    • Noise
    • 79 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 750 Hz
    • Frequency range
    • 420 … 20000 Hz
    • Performance
    • 0.3 W
    • Music power rating
    • 0.5 W
Datasheet/manual