Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K20.40 :: VISATON miniature rectangular speaker/8 ohm


VIS K20.40

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • K 20.40
    • Noise
    • 76 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 600 Hz
    • Frequency range
    • 300 … 20000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W

Miniature rectangular speaker. Universal use in all devices where little space is available.

Applications:
• Voice and signal output in devices and equipment for indoor and outdoor use.

Properties:
• Plastic basket
• UV-resistant

Technical data:
• Rated power/music power: 1 W / 2 W
• Impedance: 8 Ohm
• Transmission range (-10 dB): 300 - 20,000 Hz
• Mean sound pressure level: 76 dB (1 W/1 m)
• Resonance frequency: 600 Hz
• Voice coil diameter: 12 mm Ø
• Winding height: 1 mm
• Baffle opening: 38 x 18 mm
• Net weight: 0.007 kg



Manufacturer : VISATON
Factory number : 2941
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • K 20.40
    • Noise
    • 76 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 600 Hz
    • Frequency range
    • 300 … 20000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 2 W
Datasheet/manual