0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K16-50 :: VISATON miniature speaker 1.6 cm, 50 ohm


VIS K16-50

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 16
    • Noise
    • 71 dB
    • Temperature range
    • -20 … +65
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency range
    • 700 … 20000 Hz
    • Performance
    • 0.5 W
    • Music power rating
    • 1 W
1.6 cm (0.63") miniature speaker with very small dimensions and a front-mounted adhesive surface.
Ready-stripped cable for connection.

Applications:
Use in very small spaces, model making, signal output

• Rated power/music power: 0.5 W / 1 W
• Impedance: 50 Ohm
• Transmission range (-10 dB): 700 - 20,000 Hz
• Mean sound pressure level: 71 dB (1 W/1 m)
• Xmech excursion limit:
• Resonance frequency: 1005 Hz
• Upper pole plate height
• Voice coil diameter: 8 mm
• Winding height
• Baffle opening: 13 mm
• Net weight: 0.002 kg



Manufacturer : VISATON
Factory number : 2816
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 16
    • Noise
    • 71 dB
    • Temperature range
    • -20 … +65
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency range
    • 700 … 20000 Hz
    • Performance
    • 0.5 W
    • Music power rating
    • 1 W
Datasheet/manual